Capacitors, Fixed, Plastic Dielectric, DC, in Nonmetal Cases, Established Reliability, Style CFR15
Electronic Concepts CFR15AKC473JP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 23.83 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CFR |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts CFR15AKC473JP to view detailed technical specifications.
No datasheet is available for this part.