Film Capacitor, Polycarbonate, 100V, 1% +Tol, 1% -Tol, 0.015uF, Through Hole Mount, 1909, RADIAL LEADED
Electronic Concepts ECR153DF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.286 |
| Length | 4.826 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.826 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.