Cap Film 0.047uF 50V PC 5% (4.83 X 2.29 X 4.83mm) Radial 5.08mm 125°C Medical
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4.83 X 2.29 X 4.83mm |
| Terminal Pitch | 5.08mm |
| Tradename | Avionicap® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |