Electronic Concepts M39022/11C103FM technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.01 X 4.32 X 6.86mm |
| Terminal Pitch | 5.08mm |
| Tradename | Avionicap® |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts M39022/11C103FM to view detailed technical specifications.
No datasheet is available for this part.