This 0.0027uF film capacitor is rated for 50VDC with a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates between -65°C and 100°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 4.32mm x 12.7mm in size.
Electronic Concepts M83421/01-1041R technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.