Capacitors, Fixed, Metallized, Plastic Film Dielectric, DC and AC, Hermetically Sealed in Metal Cases, Established Reliability, Styles CRH01, CRH02, CRH03, CRH04, CRH05, CRH06, CRH07, CRH08, CRH09, and CRH00
Electronic Concepts M83421/01-1087P technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Length | 12.7 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.