Cap Film 0.01uF 30V 1% (4.32 X 12.7mm) Axial (0.01%FR) 100°C
Electronic Concepts M83421/01-1087R technical specifications.
| Number of Terminals | 2 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.