Cap Film 0.015uF 30V 5% (4.32 X 12.7mm) Axial (0.01%FR) 100°C
Electronic Concepts M83421/01-1101R technical specifications.
| Capacitance | 0.015uF |
| Voltage | 30VDC |
| Tolerance | 5% |
| DC Rated Voltage | 30VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.