Cap Film 0.022uF 30V 1% (4.32 X 12.7mm) Axial (0.01%FR) 100°C
Sign in to ask questions about the Electronic Concepts M83421/01-1117R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electronic Concepts M83421/01-1117R technical specifications.
| Number of Terminals | 2 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts M83421/01-1117R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.