This film capacitor has a capacitance of 0.033uF and is rated for 30VDC with a tolerance of 5%. It is designed for through hole mounting with an axial termination style. The operating temperature range is from -65°C to 100°C. The capacitor is manufactured by Electronic Concepts and has a failure rate of R.
Electronic Concepts M83421/01-1131R technical specifications.
| Capacitance | 0.033uF |
| Voltage | 30VDC |
| Tolerance | 5% |
| DC Rated Voltage | 30VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 14.27mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.