Cap Film 0.15uF 30V 1% (5.97 X 14.27mm) Axial (0.01%FR) 100°C
Electronic Concepts M83421/01-1183R technical specifications.
| Capacitance | 0.15uF |
| Voltage | 30VDC |
| Tolerance | 1% |
| DC Rated Voltage | 30VDC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.97 X 14.27mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.