The M83421/01-1222R is a 0.47uF film capacitor with a rated voltage of 30VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through-hole mounting with an axial termination style. It operates over a temperature range of -65°C to 100°C.
Electronic Concepts M83421/01-1222R technical specifications.
| Capacitance | 0.47uF |
| Voltage | 30VDC |
| Tolerance | 10% |
| DC Rated Voltage | 30VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.92 X 17.45mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.