Cap Film 1uF 30V 5% (7.92 X 20.65mm) Axial (0.1%FR) 100°C
Electronic Concepts M83421/01-1251P technical specifications.
| Manufacturer Series | CRH |
| Capacitor Type | FILM CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.