CAPACITORS, FIXED, METALLIZED PLASTIC FILM DIELECTRIC
Electronic Concepts M83421/01-1273R technical specifications.
| Number of Terminals | 2 |
| Capacitance | 2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.