This 3.3uF film capacitor has a maximum operating voltage of 30VDC with a tolerance of 1%. It is designed for through hole mounting with an axial termination style and measures 10.16mm x 27mm in size. The capacitor operates within a temperature range of -65°C to 100°C and has a failure rate of R. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Electronic Concepts M83421/01-1297R technical specifications.
| Capacitance | 3.3uF |
| Voltage | 30VDC |
| Tolerance | 1% |
| DC Rated Voltage | 30VDC |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.16 X 27mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.