Cap Film 0.027uF 100V 5% (4.9 X 17.45mm) Axial (0.01%FR) 100°C
Electronic Concepts M83421/01-3125R technical specifications.
| Capacitance | 0.027uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.9 X 17.45mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.