Cap Film 2uF 100V 5% (17.02 X 34.93mm) Axial (0.01%FR) 100°C
Electronic Concepts M83421/01-3275R technical specifications.
| Manufacturer Series | CRH |
| Capacitor Type | FILM CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.