The M83421/01-5191R is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 400VDC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -65°C to 100°C and is designed for through-hole mounting with an axial termination style. The size of the capacitor is 12.7mm x 34.93mm.
Electronic Concepts M83421/01-5191R technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12.7 X 34.93mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.