The M83421/01-5220R film capacitor from Electronic Concepts features a capacitance of 0.5uF with a tolerance of 2%. It has a DC rated voltage of 400VDC and operates within a temperature range of -65°C to 100°C. This capacitor is designed for through hole mounting with an axial termination style. Its size measures 14.27 X 47.63.
Electronic Concepts M83421/01-5220R technical specifications.
| Capacitance | 0.5uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14.27 X 47.63mm |
| Failure Rate | R |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.