Cap Film 0.22uF 30V 10% (5.97 X 17.45mm) Axial (0.01%FR) 100°C
Electronic Concepts M83421/06-1204M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Manufacturer Series | M83421/06 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.