Capacitors, Fixed, Metallized Plastic Film Dielectric, DC and AC, Hermetically Sealed in Metal Cases, Established Reliability Styles CRH31, CRH32, CRH33, CRH34, and CRH35
Electronic Concepts M83421/06-3258M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Manufacturer Series | M83421/06 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.