Capacitor, Fixed, Metallized Plastic Film Dielectric, (D.C., A.C., or A.C./D.C.), Hermetically Sealed in Metal or Ceramic Cases)
Electronic Concepts M83421/06-4256M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Manufacturer Series | M83421/06 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.