Cap Film 4uF 600V PP 10% (34.93 X 11.68 X 23.11mm) Axial 0.017 Ohm 105°C
Electronic Concepts UP2-17149K technical specifications.
| Capacitance | 4uF |
| Voltage | 600VDC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.017Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 34.93 X 11.68 X 23.11mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.