Cap Film 3uF 400V PP 10% (31.75 X 8.89 X 19.05mm) Axial 0.03 Ohm 85°C
Electronic Concepts UP2-17285K technical specifications.
| Capacitance | 3uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.03Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 31.75 X 8.89 X 19.05mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.