Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40,
Electronic Designs EDH697C31-12CMHR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Temperature Grade | MILITARY |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | UVPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.