The EDI2045C15MC is a commercial-grade SRAM IC with 262144 words of memory, accessed in parallel mode. It operates within a supply voltage range of 4.5V to 5.5V, with a maximum access time of 15ns. This device is available in a 36-pin SOP package and is suitable for use in commercial temperature environments ranging from 0°C to 70°C.
Electronic Designs EDI2045C15MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.