This 1-port memory IC from Electronic Designs operates within a temperature range of -55°C to 125°C, making it suitable for military-grade applications. It features a zig-zag terminal position and supports a maximum supply voltage of 5.5V. The IC has a maximum access time of 120ns and is designed for use with 4.5-5.5V supplies. It is a type of OTHER DRAM memory IC with 4194304 words of memory and 4000000 words of code memory.
Electronic Designs EDI414096C120ZB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | ZIG-ZAG |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | OTHER DRAM |
| Number of Ports | 1 |
| Access Time-Max | 120 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.