The EDI88128LPS25LB is a 32Kbit standard SRAM IC with a supply voltage of 5V and a maximum supply current of 0.2mA. It operates at a maximum access time of 25ns and is qualified to MIL-STD-883B. The device has 32 terminals and is packaged in a 32-pin SON package. It is a single-function device with a parallel interface and a common I/O type.
Electronic Designs EDI88128LPS25LB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.2 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00075 |
| Access Time-Max | 25 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Electronic Designs EDI88128LPS25LB to view detailed technical specifications.
No datasheet is available for this part.