Cache SRAM Module, 256KX44, 25ns, CMOS,
Checking distributor stock and pricing after the page loads.
Electronic Designs EDI8F44256C25MMC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 1.95 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM MODULE |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.195 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.