This commercial-grade SRAM module features a 36-pin single terminal interface and operates within a temperature range of 0 to 70°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The module draws a maximum supply current of 0.13A and has a maximum standby current of 0.000125A. It offers an access time of up to 150ns and has a memory capacity of 524288 words, with 512000 words of code memory.
Electronic Designs EDI8F8512LP150BSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.13 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | SRAM MODULE |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000125 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.