DIODE RECTIFIER BRIDGE DUAL 200V 3A
Sign in to ask questions about the Electronic Devices PBT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electronic Devices PBT20 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8(Max) |
| Package Width (mm) | 38.1(Max) |
| Package Height (mm) | 10.31 |
| Mounting | Socket |
| Cage Code | 83701 |
Download the complete datasheet for Electronic Devices PBT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.