
DIODE STANDARD RECOVERY RECTIFIER 800V 6A
Sign in to ask questions about the Electronic Devices YAB080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Electronic Devices YAB080 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.65(Max) |
| Seated Plane Height (mm) | 8.89 |
| Package Diameter (mm) | 8.89 |
| Mounting | Through Hole |
| Cage Code | 83701 |
Download the complete datasheet for Electronic Devices YAB080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.