Switch Rotary SP 10 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Electronic Film Capacitors D5G0110N - L technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP |
| Max Current Rating | 1.5@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
No datasheet is available for this part.