Cap Film 360uF 1200V (85 X 165mm) Stud Mount Aluminum Cylindrical Can
Checking distributor stock and pricing after the page loads.
| Capacitance | 360uF |
| Voltage | 1200VDC |
| DC Rated Voltage | 1200VDC |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 85 X 165mm |
| RoHS Version | 2002/95/EC |