Switch Toggle ON None OFF SPST Round Bat Lever Wire Lead 15A 250VAC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Electroswitch 3005D technical specifications.
| Type | Power |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.