Switch Toggle ON None ON SPDT Round Bat Lever Quick Conn 6A 250VAC Panel Mount with Threads
Electroswitch 3101C technical specifications.
| Type | Power |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electroswitch 3101C to view detailed technical specifications.
No datasheet is available for this part.