The Electroswitch 3302C is a SPDT toggle switch rated for 20A at 125VAC and 250VAC. It has a maximum power rating of 745.7mW and an electrical life of 100,000 cycles. The switch features a round bat lever actuator and a quick connect termination style. It is designed for panel mount applications with threads and operates within a temperature range of -10°C to 65°C.
Electroswitch 3302C technical specifications.
| Type | Power |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 745.7VA |
| Electrical Life | 100000Cycles |
| Actuator Style | Round Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.