
The Electroswitch 6600 Series Sealed Panel Switch 412 is a sealed switch with a black rubber and silicone construction, rated for operation between -70°C and 204°C. It is designed for panel mounting on the front side and features a 412 package case. The switch is part of the 6600 series and is suitable for use in sealed environments.
Electroswitch 6600-63-01 technical specifications.
| Package/Case | 412 |
| Color | Black |
| Height | 0.412inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | Environment Sealed |
| Series | 6600 |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 6600-63-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
