
The 6600-63-02 is a panel mount switch from Electroswitch with a maximum operating temperature of 204°C and a minimum operating temperature of -70°C. It features a sealed environment rating and is constructed from rubber and silicone materials. The switch has a height of 0.412inch and is available in a 412 package case. It is suitable for use in a variety of applications where a front panel mount switch is required.
Electroswitch 6600-63-02 technical specifications.
| Package/Case | 412 |
| Color | Grey |
| Height | 0.412inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | Environment Sealed |
| Series | 6600 |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 6600-63-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
