
Electroswitch 6600-63-04 technical specifications.
| Color | Grey |
| Height | 0.885inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | Environment Sealed |
| Series | 6600 |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 6600-63-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.