The 6600-63-06 is a sealed panel mount switch from Electroswitch with a grey color and 0.945inch height. It is designed for operation between -70°C and 204°C. The switch is rated for environment sealed applications and has a package/case size of 200.
Electroswitch 6600-63-06 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Height | 0.945inch |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | Environment Sealed |
| Series | 6600 |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 6600-63-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.