
SPST toggle switch rated for 10A at 125V AC. Features a standard round brass actuator with a 17.45mm length. Designed for panel mounting with wire lead terminations. Offers a 10,000 cycle electrical life and operates within a temperature range of -10°C to 65°C. Non-illuminated, single-pole, single-throw (SPST) configuration for On-Off switching.
Electroswitch 6601-100 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 6600 |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 6601-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
