
Switch Push Button ON OFF SPST Round Button 15A 250VAC Quick Connect Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Electroswitch 7004C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Current Rating | 15A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 7004C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
