
The 7101B is a panel mount toggle switch with a standard round actuator, rated for 6A and 125V AC. It features a non-illuminated design and a screw termination. The switch has a SPDT throw configuration and is available in a bulk packaging option. It operates within a temperature range of -10°C to 65°C and has an electrical life of 10,000 cycles.
Electroswitch 7101B technical specifications.
| Actuator Length | 14.27mm |
| Actuator Type | Standard Round |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7100 |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 7101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.