
The Electroswitch 7102C is a panel mount toggle switch with a standard round actuator and a current rating of 6A. It has a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. The switch is designed for on-off-on functionality and has a quick connect termination. It is available in bulk packaging and has a panel mount with threads.
Electroswitch 7102C technical specifications.
| Actuator Length | 14.27mm |
| Actuator Type | Standard Round |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7100 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 7102C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.