The 7105B toggle switch features a standard round actuator with a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. It has a voltage rating of 125V AC and is designed for panel mount applications. The switch has a SPST throw configuration and a termination type of screw. It is rated for 10000 cycles of electrical life and is available in bulk packaging.
Electroswitch 7105B technical specifications.
| Actuator Length | 14.27mm |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | 7100 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 7105B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.