The 7105C is a standard round panel mount toggle switch with a current rating of 6A and a voltage rating of 125V AC. It has a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. The switch features a quick connect termination and a throw configuration of SPST. It is designed for on-off functionality and has an electrical life of 10000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 14.27mm |
| Actuator Type | Standard Round |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7100 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |