This Electroswitch 7201D toggle switch features a standard round actuator with a current rating of 20A and a voltage rating of 125V AC. It has a switch function of On-On and a throw configuration of SPDT. The switch is designed for panel mount with threads and has a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. It is rated for 10,000 electrical cycles and is available in bulk packaging.
Electroswitch 7201D technical specifications.
| Actuator Length | 14.27mm |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7200 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 7201D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
