
This 20A SPST toggle switch is designed for panel mount applications with screw termination. It features a standard round actuator with a length of 14.27mm and operates within a temperature range of -10°C to 65°C. The switch has an electrical life of 10000 cycles and is rated for 125V AC. It is available in bulk packaging and has a package quantity of one.
Electroswitch 7205B technical specifications.
| Actuator Length | 14.27mm |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7200 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 7205B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.