
The Electroswitch 7262B is a SPDT toggle switch with a current rating of 20A and a voltage rating of 125V AC. It features a standard round actuator and is designed for panel mount applications with screw termination. The switch has a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. It is rated for 10,000 electrical cycles and is available in bulk packaging.
Electroswitch 7262B technical specifications.
| Actuator Length | 14.27mm |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7200 |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch 7262B to view detailed technical specifications.
No datasheet is available for this part.